
* Images are for reference only
MKP1847580314P4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847580314P4
- JLCPCB Part #
- C3801090
- Package
- Plugin
- Description
- -40℃~+85℃ 310V 8uF ±5% Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1867
200+
$3.5562
500+
$3.4310
1000+
$3.3684
Welcome back, may I help you?