This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845333636

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845333636
JLCPCB Part #
C3791632
Package
Plugin,D9xL29mm
Description
-55℃~+100℃ 250V、630V 33nF ±20% 插件,D9xL29mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0774
200+ $0.8050
750+ $0.7761
1500+ $0.7616
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons