
* Images are for reference only
T55V227M6R3C0045
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55V227M6R3C0045
- JLCPCB Part #
- C5792862
- Package
- 2917
- Description
- -55℃~+125℃ 220uF 45mΩ@100kHz 6.3V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8480
200+
$0.7386
500+
$0.7129
800+
$0.7016
Welcome back, may I help you?