This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1839422254R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839422254R
JLCPCB Part #
C6301382
Package
Plugin,D8.5xL19mm
Description
-55℃~+100℃ 160V、250V 220nF ±5% Plugin,D8.5xL19mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7393
200+ $1.0926
500+ $1.0572
1000+ $1.0379
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons