This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCU0805PD2002DP500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCU0805PD2002DP500
JLCPCB Part #
C2085963
Package
0805
Description
-55℃~+175℃ 150V 20kΩ 400mW Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.2232
10+ $0.2184
30+ $0.2152
100+ $0.2120
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons