This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCU0805PD1002DP500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCU0805PD1002DP500
JLCPCB Part #
C2078991
Package
0805
Description
-55℃~+175℃ 10kΩ 150V 400mW Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $0.2569
10+ $0.2521
30+ $0.2473
100+ $0.2441

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons