
* Images are for reference only
TLLY5400
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLLY5400
- JLCPCB Part #
- C6285439
- Package
- Plugin
- Description
- 1.2mcd 2.4V 2mA 50° 585nm 588nm Yellow Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4035
1000+
$0.1611
2500+
$0.1556
5000+
$0.1530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?