This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCL101B-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MCL101B-TR
JLCPCB Part #
C6666658
Package
SMD
Description
200nA@40V 30mA 50V 950mV@15mA SMD Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 12500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1485
200+ $0.0593
500+ $0.0573
1000+ $0.0563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons