
* Images are for reference only
MCL101A-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCL101A-TR
- JLCPCB Part #
- C3759569
- Package
- MicroMELF
- Description
- 1 Independent 1V@15mA 200nA@50V 2A 30mA 60V MicroMELF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0800
200+
$0.0310
500+
$0.0299
1000+
$0.0294
Related Products
Welcome back, may I help you?