
* Images are for reference only
MCL103B-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCL103B-TR
- JLCPCB Part #
- C3312887
- Package
- MicroMELF
- Description
- 1 Independent 15A 200mA 30V 5uA@20V 600mV@200mA MicroMELF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
200+
$0.0327
500+
$0.0315
1000+
$0.0309
Welcome back, may I help you?