
* Images are for reference only
MBRB30H100CT-E3/81
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBRB30H100CT-E3/81
- JLCPCB Part #
- C3759504
- Package
- TO-263AB(D2PAK)
- Description
- -65℃~+175℃ 1 Pair Common Cathode 100V 15A 275A 5uA@100V 820mV@15A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7633
10+
$4.9462
30+
$4.4598
100+
$3.9685
500+
$3.7422
800+
$3.6394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?