This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALSECA00BD222HARK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALSECA00BD222HARK
JLCPCB Part #
C1594662
Package
SMD,D6.3xL5.6mm
Description
-40℃~+85℃ 2000hrs@85℃ 22uF 5.6mm 50V 6.03Ω@120Hz 6.3mm 71mA@120Hz ±20% SMD,D6.3xL5.6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2138
1000+ $0.0828
2500+ $0.0798
5000+ $0.0785

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons