This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALSECA00BC222EARK

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALSECA00BC222EARK
JLCPCB Part #
C1593850
Package
SMD,D5xL5.6mm
Description
-40℃~+85℃ 2000hrs@85℃ 22uF 25V 41mA@120Hz 5.6mm 5mm 7.84Ω@120Hz ±20% SMD,D5xL5.6mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1791
1000+ $0.0694
2500+ $0.0669
5000+ $0.0657

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons