
* Images are for reference only
107AXZ016MQ5
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 107AXZ016MQ5
- JLCPCB Part #
- C6382246
- Package
- SMD,D6.3xL5.6mm
- Description
- -55℃~+105℃ 100uF 115mA@120Hz 16V 2.65Ω@120Hz 2000hrs@105℃ 5.6mm 6.3mm ±20% SMD,D6.3xL5.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2595
200+
$0.1035
500+
$0.1001
1000+
$0.0983
Related Products
Welcome back, may I help you?