
* Images are for reference only
MALSECA00AE247FARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECA00AE247FARK
- JLCPCB Part #
- C1498374
- Package
- SMD,D8xL6.6mm
- Description
- -40℃~+85℃ 105mA@120Hz 2000hrs@85℃ 35V 4.23Ω@120Hz 47uF 6.6mm 8mm ±20% SMD,D8xL6.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5282
200+
$0.2055
500+
$0.1975
1000+
$0.1943
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?