
* Images are for reference only
MALSECA00AF247HARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECA00AF247HARK
- JLCPCB Part #
- C6587036
- Package
- SMD,D8xL10.5mm
- Description
- -40℃~+85℃ 10.5mm 140mA@120Hz 2000hrs@85℃ 3.39Ω@120Hz 47uF 50V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2249
200+
$0.4897
500+
$0.4720
1000+
$0.4640
Welcome back, may I help you?