
* Images are for reference only
MALSECL00AE247HARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECL00AE247HARK
- JLCPCB Part #
- C1595911
- Package
- SMD,D8xL6.6mm
- Description
- -40℃~+105℃ 177mA@120Hz 2000hrs@105℃ 47uF 50V 6.6mm 630mΩ@100kHz 8mm ±20% SMD,D8xL6.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4260
1000+
$0.1649
2500+
$0.1591
5000+
$0.1563
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?