This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALREKE00KL422HG0K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALREKE00KL422HG0K
JLCPCB Part #
C1602825
Package
Plugin
Description
-40℃~+105℃ 1.771A@120Hz 18mm 2200uF 34mΩ 5000hrs@105℃ 50V 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0730
200+ $1.1899
500+ $1.1480
1000+ $1.1270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons