
* Images are for reference only
MAL203838102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL203838102E3
- JLCPCB Part #
- C1498630
- Package
- Plugin
- Description
- -40℃~+85℃ 1000uF 16mm 3500hrs@85℃ 63V 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8239
200+
$0.7065
500+
$0.6808
1000+
$0.6695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?