
* Images are for reference only
MALREKB00JG410JG0K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKB00JG410JG0K
- JLCPCB Part #
- C1599923
- Package
- Plugin,D16xL27mm
- Description
- -55℃~+105℃ 1.49A@120Hz 1000uF 130mΩ@120Hz 16mm 2000hrs@105℃ 27mm 63V 7.5mm ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3132
250+
$0.5090
500+
$0.4913
1000+
$0.4817
Welcome back, may I help you?