This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203858102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203858102E3
JLCPCB Part #
C1599386
Package
Plugin,D16xL27mm
Description
-40℃~+85℃ 1000uF 16mm 2.106A@10kHz 27mm 3500hrs@85℃ 63V 7.5mm ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6557
200+ $0.6410
750+ $0.6185
1500+ $0.6072

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons