
* Images are for reference only
MAL215257229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215257229E3
- JLCPCB Part #
- C1599978
- Package
- Plugin,D16xL27mm
- Description
- -40℃~+105℃ 150mA@100Hz 16mm 22uF 27mm 4000hrs@105℃ 450V 7.5mm ±20% 插件,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8720
250+
$0.7252
500+
$0.6994
1000+
$0.6865
Welcome back, may I help you?