
* Images are for reference only
MALREKA00JG410JG0K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKA00JG410JG0K
- JLCPCB Part #
- C1599735
- Package
- Plugin
- Description
- 1000uF 130mΩ@120Hz 63V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3614
250+
$0.5266
500+
$0.5090
1000+
$0.4993
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?