This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALREKB00FE422DG0K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALREKB00FE422DG0K
JLCPCB Part #
C1596760
Package
Plugin
Description
-55℃~+105℃ 1.055A@120Hz 12.5mm 16V 2000hrs@105℃ 2200uF 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6486
200+ $0.2505
400+ $0.2425
800+ $0.2376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons