
* Images are for reference only
MAL226030471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL226030471E3
- JLCPCB Part #
- C5115975
- Package
- Plugin,D18xL22mm
- Description
- -55℃~+150℃ 18mm 2000hrs@150℃ 22mm 35V 470uF 487.5mA@100Hz 7.5mm ±20% 插件,D18xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1915
250+
$0.8483
500+
$0.8194
1000+
$0.8034
Welcome back, may I help you?