
* Images are for reference only
PTN1206E1180BST1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PTN1206E1180BST1
- JLCPCB Part #
- C3934015
- Package
- 1206
- Description
- -55℃~+155℃ 118Ω 400mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7402
200+
$0.2865
500+
$0.2768
1000+
$0.2720
Welcome back, may I help you?