This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL224699112E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL224699112E3
JLCPCB Part #
C3829247
Package
SMD,D18xL17.5mm
Description
-55℃~+125℃ 1.3A@100kHz 1000uF 17.5mm 18mm 5000hrs@125℃ 50V ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2158
200+ $1.2443
500+ $1.2010
1000+ $1.1801
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons