
* Images are for reference only
UCD1K471MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCD1K471MNQ1ZD
- JLCPCB Part #
- C1601528
- Package
- SMD,D18xL17.5mm
- Description
- -55℃~+105℃ 17.5mm 18mm 458.5mA@120Hz 470uF 5000hrs@105℃ 80V ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2514
200+
$0.8716
500+
$0.8411
1000+
$0.8266