
* Images are for reference only
MAL224655332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL224655332E3
- JLCPCB Part #
- C5115837
- Package
- Plugin,D18xL37.5mm
- Description
- -55℃~+125℃ 16V 18mm 2A@100kHz 3300uF 33mΩ 37.5mm 4000hrs@125℃ 7.5mm ±20% 插件,D18xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1748
200+
$0.8430
500+
$0.8126
1000+
$0.7982
Welcome back, may I help you?