
* Images are for reference only
MAL218397701E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218397701E3
- JLCPCB Part #
- C3275051
- Package
- SMD,D8xL12mm
- Description
- -55℃~+125℃ 12mm 136mA@120Hz 33uF 36mΩ 4000hrs@125℃ 80V 8mm ±20% SMD,D8xL12mm Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7181
200+
$1.0533
500+
$1.0163
1000+
$0.9971
Welcome back, may I help you?