This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218297701E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218297701E3
JLCPCB Part #
C2161657
Package
SMD,D8xL8mm
Description
-55℃~+105℃ 1.55A@100kHz 10000hrs@105℃ 22uF 45mΩ@100kHz 80V 8mm 8mm ±20% SMD,D8xL8mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6572
200+ $0.6411
500+ $0.6187
1000+ $0.6074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons