This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218397001E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218397001E3
JLCPCB Part #
C3274582
Package
SMD,D6.3xL6.1mm
Description
-55℃~+125℃ 100mΩ 22uF 35V 4000hrs@125℃ 55mA@120Hz 6.1mm 6.3mm ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5930
200+ $0.2308
500+ $0.2228
1000+ $0.2180

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons