
* Images are for reference only
MAL216258682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216258682E3
- JLCPCB Part #
- C1614387
- Package
- Plugin
- Description
- -40℃~+105℃ 40mm 40mΩ 5.1A@100Hz 5000hrs@105℃ 63V 6800uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5171
200+
$6.7800
500+
$6.5406
1000+
$6.4233
Welcome back, may I help you?