This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL216099102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL216099102E3
JLCPCB Part #
C6223833
Package
SMD,D12.5xL14mm
Description
-55℃~+150℃ 12.5mm 1250hrs@150℃ 14mm 150uF 450mA@100kHz 50V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6330
250+ $1.4497
500+ $1.4015
1000+ $1.3775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons