
* Images are for reference only
MAL216099107E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL216099107E3
- JLCPCB Part #
- C2256544
- Package
- SMD,D18xL22mm
- Description
- -55℃~+150℃ 1.1A@100kHz 1000uF 18mm 2000hrs@150℃ 22mm 50V ±20% SMD,D18xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1097
200+
$1.2041
500+
$1.1623
1000+
$1.1415
Welcome back, may I help you?