
* Images are for reference only
MAL215967151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215967151E3
- JLCPCB Part #
- C1610063
- Package
- Plugin,D35xL27mm
- Description
- -25℃~+105℃ 1.2Ω@100Hz 10mm 150uF 27mm 35mm 450V 5000hrs@105℃ 910mA@120Hz ±20% 插件,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1144
200+
$3.5273
500+
$3.4037
1000+
$3.3427
Welcome back, may I help you?