
* Images are for reference only
MAL215953821E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215953821E3
- JLCPCB Part #
- C1611556
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+105℃ 1.97A@120Hz 10mm 250V 290mΩ@100Hz 35mm 37mm 5000hrs@105℃ 820uF ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3790
200+
$4.4039
500+
$4.2490
1000+
$4.1732
Welcome back, may I help you?