
* Images are for reference only
MAL215952182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215952182E3
- JLCPCB Part #
- C1612739
- Package
- Plugin,D35xL52mm
- Description
- -25℃~+105℃ 10mm 150mΩ@100Hz 1800uF 2.8A@120Hz 200V 35mm 5000hrs@105℃ 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5149
200+
$6.0050
500+
$5.7935
1000+
$5.6893
Welcome back, may I help you?