
* Images are for reference only
MAL215919689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215919689E3
- JLCPCB Part #
- C3724618
- Package
- Plugin,D22xL37mm
- Description
- -25℃~+105℃ 1.9Ω@100Hz 10mm 22mm 37mm 5000hrs@105℃ 500V 630mA@120Hz 68uF ±20% 插件,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8864
200+
$1.5049
500+
$1.4520
1000+
$1.4264
Welcome back, may I help you?