This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL215959689E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL215959689E3
JLCPCB Part #
C7297921
Package
Plugin,D22xL32mm
Description
-25℃~+105℃ 1.22Ω@100Hz 10mm 22mm 32mm 5000hrs@105℃ 500V 600mA@120Hz 68uF ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8388
200+ $3.1282
500+ $3.0237
1000+ $2.9723

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons