
* Images are for reference only
MAL215729271E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215729271E3
- JLCPCB Part #
- C3724478
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+85℃ 10mm 2.09A@120Hz 270uF 35mm 37mm 5000hrs@85℃ 500V 570mΩ ±20% Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9309
200+
$4.6175
500+
$4.4552
1000+
$4.3749
Welcome back, may I help you?