
* Images are for reference only
MAL215629472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215629472E3
- JLCPCB Part #
- C1612292
- Package
- Plugin,D35xL42mm
- Description
- -40℃~+85℃ 100V 102mΩ@100Hz 10mm 3.67A@100Hz 35mm 42mm 4700uF 5000hrs@85℃ ±20% 插件,D35xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4908
200+
$4.8342
500+
$4.6640
1000+
$4.5805
Welcome back, may I help you?