
* Images are for reference only
MAL215619472E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215619472E3
- JLCPCB Part #
- C1612297
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 100V 10mm 30mm 4.04A@100Hz 4700uF 5000hrs@85℃ 52mm 90mΩ@100Hz ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2724
200+
$4.7491
500+
$4.5821
1000+
$4.5002
Welcome back, may I help you?