
* Images are for reference only
MAL215297335E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215297335E3
- JLCPCB Part #
- C1602550
- Package
- Plugin,D18xL27mm
- Description
- -40℃~+105℃ 18mm 200mA@100Hz 27mm 33uF 4000hrs@105℃ 450V 7.5mm ±20% 插件,D18xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0537
200+
$1.1817
500+
$1.1399
1000+
$1.1207
Welcome back, may I help you?