
* Images are for reference only
MAL214661122E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214661122E3
- JLCPCB Part #
- C1602492
- Package
- Plugin,D18xL27mm
- Description
- -55℃~+125℃ 1.2A@100Hz 1200uF 18mm 27mm 5000hrs@125℃ 50V 7.5mm ±20% 插件,D18xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8422
200+
$1.1006
500+
$1.0620
1000+
$1.0428
Welcome back, may I help you?