
* Images are for reference only
MAL214658689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214658689E3
- JLCPCB Part #
- C1597080
- Package
- Plugin,D10xL13.5mm
- Description
- -55℃~+125℃ 10mm 13.5mm 2500hrs@125℃ 400mA@100kHz 5mm 63V 68uF ±20% 插件,D10xL13.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5784
200+
$0.2234
500+
$0.2169
1000+
$0.2121
Welcome back, may I help you?