This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL203869479E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL203869479E3
JLCPCB Part #
C1595675
Package
Plugin,D10xL13.5mm
Description
-40℃~+85℃ 100V 10mm 13.5mm 3500hrs@85℃ 352.5mA@10kHz 47uF 5mm ±20% 插件,D10xL13.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3519
1000+ $0.1363
2500+ $0.1315
5000+ $0.1291

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons