
* Images are for reference only
MAL214638689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214638689E3
- JLCPCB Part #
- C1596717
- Package
- Plugin
- Description
- -55℃~+125℃ 10mm 2500hrs@125℃ 360mΩ 5mm 63V 68uF ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6808
200+
$0.2634
500+
$0.2537
800+
$0.2505
Related Products
Welcome back, may I help you?