
* Images are for reference only
MAL214254223E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214254223E3
- JLCPCB Part #
- C1606411
- Package
- Plugin,D18xL42mm
- Description
- -40℃~+105℃ 10V 18mm 22000uF 2500hrs@105℃ 3.565A@10kHz 42mm 7.5mm ±20% 插件,D18xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9955
200+
$0.7728
400+
$0.7455
800+
$0.7327
Welcome back, may I help you?