
* Images are for reference only
MAL211847152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL211847152E3
- JLCPCB Part #
- C5115663
- Package
- Plugin,D18xL42mm
- Description
- -55℃~+125℃ 1.39A@100Hz 1500uF 18mm 40V 42mm 8000hrs@125℃ ±20% 插件,D18xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5665
200+
$2.5415
500+
$2.4516
1000+
$2.4083
Welcome back, may I help you?